Add To Favorites
Product Overview
Digi-Key Part Number SK22-TPCT-ND
Quantity Available 17.256
Can ship immediately
Manufacturer

Manufacturer Part Number

SK22-TP

Description DIODE SCHOTTKY 20V 2A DO214AA
Expanded Description Diode Schottky 20V 2A Surface Mount DO-214AA, HSMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SK22 thru SK210
Product Training Modules Diode Handling and Mounting
Catalog Page 1540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 20V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 550mV @ 2A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 500µA @ 20V
Capacitance @ Vr, F 230pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA, HSMB
Operating Temperature - Junction -55°C ~ 125°C
 
Additional Resources
Standard Package ? 1
Other Names SK22-TPCT

16:49:08 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32900 3,29
25 0,25600 6,40
100 0,19360 19,36
250 0,13700 34,25
500 0,10962 54,81
1.000 0,08404 84,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK22-TPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,07095
  • Digi-Reel® ? : SK22-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 17.256 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback