Add To Favorites
Product Overview
Digi-Key Part Number SK1045-TPCT-ND
Quantity Available 5.517
Can ship immediately
Manufacturer

Manufacturer Part Number

SK1045-TP

Description DIODE SCHOTTKY 45V 10A DO214AB
Expanded Description Diode Schottky 45V 10A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SK102 - SK1010
Product Training Modules Diode Handling and Mounting
Catalog Page 1540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 45V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 650mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 45V
Capacitance @ Vr, F 500pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SK1045-TPCT

07:18:10 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,76600 7,66
25 0,69240 17,31
100 0,60550 60,55
250 0,53140 132,85
500 0,46960 234,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK1045-TPTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,35993
  • Digi-Reel® ? : SK1045-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.517 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback