Add To Favorites
Product Overview
Digi-Key Part Number SK1035-TPCT-ND
Quantity Available 2.258
Can ship immediately
Manufacturer

Manufacturer Part Number

SK1035-TP

Description DIODE SCHOTTKY 35V 10A DO214AB
Expanded Description Diode Schottky 35V 10A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets SK102 - SK1010
Product Training Modules Diode Handling and Mounting
Catalog Page 1540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Schottky
Voltage - DC Reverse (Vr) (Max) 35V
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 650mV @ 10A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 1mA @ 35V
Capacitance @ Vr, F 500pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction -55°C ~ 125°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names SK1035-TPCT

23:28:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,84000 0,84
10 0,74500 7,45
25 0,67320 16,83
100 0,58900 58,90
250 0,51688 129,22
500 0,45678 228,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : SK1035-TPTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,35010
  • Digi-Reel® ? : SK1035-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback