Add To Favorites
Product Overview
Digi-Key Part Number S10M-TPMSCT-ND
Quantity Available 16.812
Can ship immediately
Manufacturer

Manufacturer Part Number

S10M-TP

Description DIODE GEN PURP 1KV 10A DO214AB
Expanded Description Diode Standard 1000V (1kV) 10A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets S10A-10M
Product Training Modules Diode Handling and Mounting
Catalog Page 1540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 10A
Voltage - Forward (Vf) (Max) @ If 1.2V @ 10A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 10µA @ 1000V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names S10M-TPMSCT

18:48:52 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,51900 5,19
25 0,45960 11,49
100 0,40040 40,04
250 0,34848 87,12
500 0,29658 148,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : S10M-TPMSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,23035
  • Digi-Reel® ? : S10M-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.812 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback