Add To Favorites
Product Overview
Digi-Key Part Number RL205-TPCT-ND
Quantity Available 17.497
Can ship immediately
Manufacturer

Manufacturer Part Number

RL205-TP

Description DIODE GEN PURP 600V 2A DO15
Expanded Description Diode Standard 600V 2A Through Hole DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RL201 - RL207
Product Training Modules Diode Handling and Mounting
Catalog Page 1540 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 2A
Voltage - Forward (Vf) (Max) @ If 1V @ 2A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RL205-TPCT

23:12:29 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11900 1,19
25 0,10840 2,71
100 0,07820 7,82
250 0,04604 11,51
500 0,03822 19,11
1.000 0,02604 26,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RL205-TPTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02149
Send Feedback