Add To Favorites
Product Overview
Digi-Key Part Number R3000-TPMSCT-ND
Quantity Available 8.861
Can ship immediately
Manufacturer

Manufacturer Part Number

R3000-TP

Description DIODE GEN PURP 3KV 200MA DO15
Expanded Description Diode Standard 3000V (3kV) 200mA Through Hole DO-15
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets R2500-R3000
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 3000V (3kV)
Current - Average Rectified (Io) 200mA
Voltage - Forward (Vf) (Max) @ If 4V @ 500mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 3000V
Capacitance @ Vr, F 30pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
  • RP 1HV1 - Sanken | RP 1HV1CT-ND DigiKey Electronics
  • RP 1HV1
  • Sanken
  • DIODE GEN PURP 2KV 100MA AXIAL
  • Unit Price 0,87000
  • RP 1HV1CT-ND
Additional Resources
Standard Package ? 1
Other Names R3000-TPMSCT

19:43:24 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34900 3,49
25 0,27160 6,79
100 0,20560 20,56
250 0,14548 36,37
500 0,11640 58,20
1.000 0,08923 89,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : R3000-TPMSTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07533
Send Feedback