Add To Favorites
Product Overview
Digi-Key Part Number PN2907A-APCT-ND
Quantity Available 16.395
Can ship immediately
Manufacturer

Manufacturer Part Number

PN2907A-AP

Description TRANS PNP 60V 0.6A TO92
Expanded Description Bipolar (BJT) Transistor PNP 60V 600mA 200MHz 600mW Through Hole TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets PN2907A
Product Training Modules Diode Handling and Mounting
Catalog Page 1547 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 600mA
Voltage - Collector Emitter Breakdown (Max) 60V
Vce Saturation (Max) @ Ib, Ic 1.6V @ 50mA, 500mA
Current - Collector Cutoff (Max) 100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 10V
Power - Max 600mW
Frequency - Transition 200MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names PN2907A-APCT

05:00:43 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,18000 0,18
10 0,15900 1,59
25 0,14400 3,60
100 0,10380 10,38
250 0,06116 15,29
500 0,05076 25,38
1.000 0,03462 34,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : PN2907A-APTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 16.000 - Immediate
  • Unit Price: 0,02857
Send Feedback