Add To Favorites
Product Overview
Digi-Key Part Number MUR160-TPMSCT-ND
Quantity Available 4.550
Can ship immediately
Manufacturer

Manufacturer Part Number

MUR160-TP

Description DIODE GEN PURP 600V 1A DO41
Expanded Description Diode Standard 600V 1A Through Hole DO-41
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MUR105 thru MUR1100
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 60ns
Current - Reverse Leakage @ Vr 5µA @ 600V
Capacitance @ Vr, F 20pF @ 4V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MUR160-TPMSCT

15:59:33 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34900 3,49
25 0,27160 6,79
100 0,20560 20,56
250 0,14548 36,37
500 0,11640 58,20
1.000 0,08923 89,23
2.500 0,07759 193,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MUR160-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06780
Send Feedback