Add To Favorites
Product Overview
Digi-Key Part Number MPSA92-APMSCT-ND
Quantity Available 30.849
Can ship immediately
Manufacturer

Manufacturer Part Number

MPSA92-AP

Description TRANS PNP 300V 0.3A TO-92
Expanded Description Bipolar (BJT) Transistor PNP 300V 300mA 50MHz 625mW Through Hole TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MPSA92
Product Training Modules Diode Handling and Mounting
Catalog Page 1547 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type PNP
Current - Collector (Ic) (Max) 300mA
Voltage - Collector Emitter Breakdown (Max) 300V
Vce Saturation (Max) @ Ib, Ic 500mV @ 2mA, 20mA
Current - Collector Cutoff (Max) 250nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 10V
Power - Max 625mW
Frequency - Transition 50MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MPSA92-APMSCT

01:00:20 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,24800 2,48
25 0,17800 4,45
100 0,13840 13,84
250 0,08700 21,75
500 0,07416 37,08
1.000 0,05042 50,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MPSA92-APMSTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04415
Send Feedback