Add To Favorites
Product Overview
Digi-Key Part Number MMSS8050-L-TPMSCT-ND
Quantity Available 7.842
Can ship immediately
Manufacturer

Manufacturer Part Number

MMSS8050-L-TP

Description TRANS NPN 25V 1.5A SOT-23
Expanded Description Bipolar (BJT) Transistor NPN 25V 1.5A 100MHz 625mW Surface Mount SOT-23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MMSS8050-L/H
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Transistor Type NPN
Current - Collector (Ic) (Max) 1.5A
Voltage - Collector Emitter Breakdown (Max) 25V
Vce Saturation (Max) @ Ib, Ic 500mV @ 80mA, 800mA
Current - Collector Cutoff (Max) 100nA
DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V
Power - Max 625mW
Frequency - Transition 100MHz
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
MMSS8050-H-TPMSCT-ND MMSS8050-H-TP Micro Commercial Co Cut Tape (CT) ? 78.005 - Immediate
0,19000 1
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MMSS8050-L-TPMSCT

09:39:09 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,19000 0,19
10 0,17100 1,71
25 0,15560 3,89
100 0,11200 11,20
250 0,06592 16,48
500 0,05476 27,38
1.000 0,03733 37,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MMSS8050-L-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03081
  • Digi-Reel® ? : MMSS8050-L-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.842 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback