Add To Favorites
Product Overview
Digi-Key Part Number MC79L08BP-APMSCT-ND
Quantity Available 3.972
Can ship immediately
Manufacturer

Manufacturer Part Number

MC79L08BP-AP

Description IC REG LDO -8V 0.1A TO92
Expanded Description Linear Voltage Regulator IC Negative Fixed 1 Output -8V 100mA TO-92
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC79L08BP
Product Training Modules Diode Handling and Mounting
Catalog Page 1162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Negative Fixed
Voltage - Output -8V
Current - Output 100mA
Voltage - Dropout (Typical) -
Number of Regulators 1
Voltage - Input -10.5 V ~ -30 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Through Hole
Package / Case TO-226-3, TO-92-3 (TO-226AA) (Formed Leads)
Supplier Device Package TO-92
 
Additional Resources
Standard Package ? 1
Other Names MC79L08BP-APMSCT

14:21:42 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,32200 3,22
25 0,26440 6,61
100 0,21160 21,16
250 0,15384 38,46
500 0,12500 62,50
1.000 0,09616 96,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : MC79L08BP-APMSTB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08403
Send Feedback