Add To Favorites
Product Overview
Digi-Key Part Number MC78L06F-TPMSCT-ND
Quantity Available 805
Can ship immediately
Manufacturer

Manufacturer Part Number

MC78L06F-TP

Description IC REG LDO 6V 0.1A SOT89
Expanded Description Linear Voltage Regulator IC Positive Fixed 1 Output 6V 100mA SOT-89
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MC78L06F
Product Training Modules Diode Handling and Mounting
Catalog Page 1162 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Regulator Topology Positive Fixed
Voltage - Output 6V
Current - Output 100mA
Voltage - Dropout (Typical) 1.7V @ 40mA
Number of Regulators 1
Voltage - Input 8 V ~ 30 V
Current - Limit (Min) -
Operating Temperature 0°C ~ 125°C
Mounting Type Surface Mount
Package / Case TO-243AA
Supplier Device Package SOT-89
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MC78L06F-TPMSCT

20:17:32 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,47400 4,74
25 0,41560 10,39
100 0,35590 35,59
250 0,30844 77,11
500 0,26098 130,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MC78L06F-TPMSTR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,19580
  • Digi-Reel® ? : MC78L06F-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 805 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback