Add To Favorites
Product Overview
Digi-Key Part Number MB110S-TPMSCT-ND
Quantity Available 43.182
Can ship immediately
Manufacturer

Manufacturer Part Number

MB110S-TP

Description DIODE SCHOTTKY 1A 100V MBS-1
Expanded Description Bridge Rectifier Single Phase 100V 1A Surface Mount MBS-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MB12-110S
Product Training Modules Diode Handling and Mounting
Featured Product Schottky Bridge Rectifier
Catalog Page 1544 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Schottky
Voltage - Peak Reverse (Max) 100V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 850mV @ 1A
Current - Reverse Leakage @ Vr 500nA @ 100V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case TO-269AA, 4-BESOP
Supplier Device Package MBS-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MB110S-TPMSCT

08:08:54 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,53000 0,53
10 0,41600 4,16
25 0,35120 8,78
100 0,28580 28,58
250 0,23688 59,22
500 0,19602 98,01
1.000 0,14702 147,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MB110S-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 42.000 - Immediate
  • Unit Price: 0,13084
  • Digi-Reel® ? : MB110S-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback