Add To Favorites
Product Overview
Digi-Key Part Number LMB10S-TPMSCT-ND
Quantity Available 40.974
Can ship immediately
Manufacturer

Manufacturer Part Number

LMB10S-TP

Description DIODE BRIDGE 1000V 1A LMBS-1
Expanded Description Bridge Rectifier Single Phase 1000V 1A Surface Mount LMBS-1
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets LMB2S Thru LMB10S
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Single Phase
Technology Standard
Voltage - Peak Reverse (Max) 1000V
Current - Average Rectified (Io) 1A
Current - Reverse Leakage @ Vr 5µA @ 1000V
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case 4-SMD, Gull Wing
Supplier Device Package LMBS-1
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names LMB10S-TPMSCT

20:27:24 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,39200 3,92
25 0,33080 8,27
100 0,26930 26,93
250 0,22308 55,77
500 0,18462 92,31
1.000 0,13847 138,47
2.500 0,12693 317,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : LMB10S-TPMSTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,11577
  • Digi-Reel® ? : LMB10S-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 40.974 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback