Add To Favorites
Product Overview
Digi-Key Part Number GS1ME-TPMSCT-ND
Quantity Available 10.737
Can ship immediately
Manufacturer

Manufacturer Part Number

GS1ME-TP

Description DIODE GEN PURP 1KV 1A DO214AC
Expanded Description Diode Standard 1000V (1kV) 1A Surface Mount DO-214AC (SMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GS1AE-GS1ME
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 1000V (1kV)
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.1V @ 1A
Speed Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr) -
Current - Reverse Leakage @ Vr 5µA @ 1000V
Capacitance @ Vr, F 15pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (SMA)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names GS1ME-TPMSCT

06:33:05 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
10 0,24800 2,48
25 0,17800 4,45
100 0,13840 13,84
250 0,08700 21,75
500 0,07416 37,08
1.000 0,05042 50,42
2.500 0,04548 113,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : GS1ME-TPMSTR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03839
  • Digi-Reel® ? : GS1ME-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.737 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback