Add To Favorites
Product Overview
Digi-Key Part Number FR6J-TPMSCT-ND
Quantity Available 4.375
Can ship immediately
Manufacturer

Manufacturer Part Number

FR6J-TP

Description DIODE GEN PURP 600V 6A DO214AB
Expanded Description Diode Standard 600V 6A Surface Mount DO-214AB, (SMC)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FR6J
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 600V
Current - Average Rectified (Io) 6A
Voltage - Forward (Vf) (Max) @ If 1.3V @ 6A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 250ns
Current - Reverse Leakage @ Vr 10µA @ 600V
Capacitance @ Vr, F -
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package DO-214AB, (SMC)
Operating Temperature - Junction -55°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names FR6J-TPMSCT

08:01:30 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,62000 0,62
10 0,54700 5,47
25 0,48400 12,10
100 0,42170 42,17
250 0,36708 91,77
500 0,31240 156,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : FR6J-TPMSTR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,24264
  • Digi-Reel® ? : FR6J-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback