• Obsolete item.
Product Overview
Digi-Key Part Number ESDLC5V0T2-TPMSCT-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ESDLC5V0T2-TP

Description TVS DIODE 5VWM 10VC SOT23
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets ESDLC5V0T2
Featured Product ESD Protection Devices
PCN Obsolescence/ EOL ESDLC5V0T2 10/Sep/2016
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Bidirectional Channels -
Voltage - Reverse Standoff (Typ) 5V (Max)
Voltage - Breakdown (Min) 6.2V
Voltage - Clamping (Max) @ Ipp 10V
Current - Peak Pulse (10/1000µs) 5A (8/20µs)
Power - Peak Pulse 500W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 3pF @ 1MHz
Operating Temperature -55°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package SOT-23
 
Additional Resources
Standard Package ? 1
Other Names ESDLC5V0T2-TPMSCT

04:29:11 2.26.2017

Send Feedback