Add To Favorites
Product Overview
Digi-Key Part Number ES1A-TPCT-ND
Quantity Available 10.922
Can ship immediately
Manufacturer

Manufacturer Part Number

ES1A-TP

Description DIODE GEN PURP 50V 1A DO214AC
Expanded Description Diode Standard 50V 1A Surface Mount DO-214AC (HSMA)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ES1A - ES1M
Product Training Modules Diode Handling and Mounting
Catalog Page 1541 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 50V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 975mV @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 50ns
Current - Reverse Leakage @ Vr 5µA @ 50V
Capacitance @ Vr, F 45pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AC, SMA
Supplier Device Package DO-214AC (HSMA)
Operating Temperature - Junction -50°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ES1A-TPCT

07:37:45 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29000 2,90
25 0,23800 5,95
100 0,19040 19,04
250 0,13848 34,62
500 0,11252 56,26
1.000 0,08654 86,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ES1A-TPTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,07562
  • Digi-Reel® ? : ES1A-TPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback