Add To Favorites
Product Overview
Digi-Key Part Number ER1K-TPMSCT-ND
Quantity Available 6.446
Can ship immediately
Manufacturer

Manufacturer Part Number

ER1K-TP

Description DIODE GEN PURP 800V 1A DO214AA
Expanded Description Diode Standard 800V 1A Surface Mount DO-214AA, HSMB
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ER1A thru ER1M
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 800V
Current - Average Rectified (Io) 1A
Voltage - Forward (Vf) (Max) @ If 1.35V @ 1A
Speed Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr) 75ns
Current - Reverse Leakage @ Vr 5µA @ 800V
Capacitance @ Vr, F 45pF @ 4V, 1MHz
Mounting Type Surface Mount
Package / Case DO-214AA, SMB
Supplier Device Package DO-214AA, HSMB
Operating Temperature - Junction -50°C ~ 150°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ER1K-TPMSCT

03:54:04 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34200 3,42
25 0,28080 7,02
100 0,22460 22,46
250 0,16336 40,84
500 0,13272 66,36
1.000 0,10209 102,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ER1K-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08921
  • Digi-Reel® ? : ER1K-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.446 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback