Add To Favorites
Product Overview
Digi-Key Part Number DL5239B-TPMSCT-ND
Quantity Available 49.848
Can ship immediately
Manufacturer

Manufacturer Part Number

DL5239B-TP

Description DIODE ZENER 9.1V 500MW MINIMELF
Expanded Description Zener Diode 9.1V 500mW ±5% Surface Mount Mini MELF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DL5221-67
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 9.1V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 10 Ohm
Current - Reverse Leakage @ Vr 3µA @ 7V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -65°C ~ 175°C
Mounting Type Surface Mount
Package / Case DO-213AC, MINI-MELF, SOD-80
Supplier Device Package Mini MELF
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names DL5239B-TPMSCT

21:48:54 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,30900 3,09
25 0,22240 5,56
100 0,17310 17,31
250 0,10876 27,19
500 0,09268 46,34
1.000 0,06302 63,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DL5239B-TPMSTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 47.500 - Immediate
  • Unit Price: 0,05519
  • Digi-Reel® ? : DL5239B-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.848 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback