Add To Favorites
Product Overview
Digi-Key Part Number 1N5271B-TPCT-ND
Quantity Available 16.145
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5271B-TP

Description DIODE ZENER 100V 500MW DO35
Expanded Description Zener Diode 100V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5271
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 100V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 500 Ohm
Current - Reverse Leakage @ Vr 100nA @ 76V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
Additional Resources
Standard Package ? 1
Other Names 1N5271B-TPCT

11:30:08 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,33100 3,31
25 0,27200 6,80
100 0,21750 21,75
250 0,15816 39,54
500 0,12852 64,26
1.000 0,09886 98,86
2.500 0,08897 222,43
5.000 0,08403 420,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5271B-TPTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,07439
Send Feedback