Add To Favorites
Product Overview
Digi-Key Part Number 1N5226B-TPCT-ND
Quantity Available 93.922
Can ship immediately
Manufacturer

Manufacturer Part Number

1N5226B-TP

Description DIODE ZENER 3.3V 500MW DO35
Expanded Description Zener Diode 3.3V 500mW ±5% Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N5221 - 1N5267
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 3.3V
Tolerance ±5%
Power - Max 500mW
Impedance (Max) (Zzt) 28 Ohm
Current - Reverse Leakage @ Vr 25µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.1V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N5226B-TPCT

09:37:42 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12200 1,22
25 0,11120 2,78
100 0,08000 8,00
250 0,04716 11,79
500 0,03914 19,57
1.000 0,02669 26,69
2.500 0,02269 56,72
5.000 0,02046 102,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N5226B-TPTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,01728
Send Feedback