Add To Favorites
Product Overview
Digi-Key Part Number 1N4753A-TPCT-ND
Quantity Available 8.713
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4753A-TP

Description DIODE ZENER 36V 1W DO41G
Expanded Description Zener Diode 36V 1W ±5% Through Hole DO-41G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728 - 1N4761
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 36V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 50 Ohm
Current - Reverse Leakage @ Vr 5µA @ 27.4V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41G
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4753A-TPCT

19:19:51 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,24000 0,24
10 0,22300 2,23
25 0,16000 4,00
100 0,12460 12,46
250 0,07828 19,57
500 0,06672 33,36
1.000 0,04538 45,38
2.500 0,04093 102,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4753A-TPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03455
Send Feedback