Add To Favorites
Product Overview
Digi-Key Part Number 1N4746A-TPCT-ND
Quantity Available 12.609
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4746A-TP

Description DIODE ZENER 18V 1W DO41G
Expanded Description Zener Diode 18V 1W ±5% Through Hole DO-41G
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4728 - 1N4761
Product Training Modules Diode Handling and Mounting
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 18V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 20 Ohm
Current - Reverse Leakage @ Vr 5µA @ 13.7V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -65°C ~ 200°C
Mounting Type Through Hole
Package / Case DO-204AL, DO-41, Axial
Supplier Device Package DO-41G
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4746A-TPCT

04:55:34 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,21700 2,17
25 0,15560 3,89
100 0,12120 12,12
250 0,07616 19,04
500 0,06490 32,45
1.000 0,04414 44,14
2.500 0,03981 99,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4746A-TPTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,03361
Send Feedback