Add To Favorites
Product Overview
Digi-Key Part Number 1N4733AW-TPMSCT-ND
Quantity Available 5.238
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4733AW-TP

Description DIODE ZENER 5.1V 1W SOD123
Expanded Description Zener Diode 5.1V 1W ±5% Surface Mount SOD-123
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4729AW-61AW
Featured Product Zener Diodes
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Voltage - Zener (Nom) (Vz) 5.1V
Tolerance ±5%
Power - Max 1W
Impedance (Max) (Zzt) 7 Ohm
Current - Reverse Leakage @ Vr 10µA @ 1V
Voltage - Forward (Vf) (Max) @ If 1.2V @ 200mA
Operating Temperature -55°C ~ 150°C
Mounting Type Surface Mount
Package / Case SOD-123
Supplier Device Package SOD-123
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4733AW-TPMSCT

10:57:47 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,29400 2,94
25 0,24800 6,20
100 0,20190 20,19
250 0,16732 41,83
500 0,13848 69,24
1.000 0,10385 103,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4733AW-TPMSTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,09243
  • Digi-Reel® ? : 1N4733AW-TPMSDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.238 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback