Add To Favorites
Product Overview
Digi-Key Part Number 1N4148-TPMSCT-ND
Quantity Available 88.557
Can ship immediately
Manufacturer

Manufacturer Part Number

1N4148-TP

Description DIODE GEN PURP 75V 150MA DO35
Expanded Description Diode Standard 75V 150mA Through Hole DO-35
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 1N4148 Datasheet
Product Training Modules Diode Handling and Mounting
Catalog Page 1543 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Micro Commercial Co

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Diode Type Standard
Voltage - DC Reverse (Vr) (Max) 75V
Current - Average Rectified (Io) 150mA
Voltage - Forward (Vf) (Max) @ If 1V @ 10mA
Speed Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr) 4ns
Current - Reverse Leakage @ Vr 5µA @ 75V
Capacitance @ Vr, F 4pF @ 0V, 1MHz
Mounting Type Through Hole
Package / Case DO-204AH, DO-35, Axial
Supplier Device Package DO-35
Operating Temperature - Junction -65°C ~ 175°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1N4148-TPMSCT

13:40:42 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,08600 0,86
25 0,07800 1,95
100 0,05630 5,63
250 0,03316 8,29
500 0,02752 13,76
1.000 0,01877 18,77
2.500 0,01595 39,87
5.000 0,01439 71,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1N4148-TPMSTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 70.000 - Immediate
  • Unit Price: 0,01214
Send Feedback