Add To Favorites
Product Overview
Digi-Key Part Number 1267-1014-1-ND
Quantity Available 3.291
Can ship immediately
Manufacturer

Manufacturer Part Number

MXR9150MZ

Description ACCELEROMETER 5G ANALOG 16LCC
Expanded Description Accelerometer X, Y, Z Axis ±5g 17Hz 16-LCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Memsic Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Analog
Axis X, Y, Z
Acceleration Range ±5g
Sensitivity (LSB/g) -
Sensitivity (mV/g) 150
Bandwidth 17Hz
Output Type Analog Voltage
Voltage - Supply 2.7 V ~ 3.6 V
Features -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-LCC
Supplier Device Package 16-LCC
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1267-1014-1

15:28:47 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,12000 9,12
5 7,99800 39,99
10 7,19900 71,99
25 6,39920 159,98
50 5,91900 295,95
100 5,11920 511,92
500 4,79924 2.399,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1267-1014-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 4,08289
  • Digi-Reel® ? : 1267-1014-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.294 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback