Add To Favorites
Product Overview
Digi-Key Part Number MLX90316KDC-BDG-100-RECT-ND
Quantity Available 15.196
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90316KDC-BDG-100-RE

Description IC SENSOR ROTARY SPI 8-SOIC
Expanded Description Hall Effect Sensor Rotary Position External Magnet, Not Included SMD (SMT) Tab
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 26 Weeks
Documents & Media
Datasheets MLX90316 Datasheet
Mfg Application Notes Magnet Selection for MLX90316
Video File Triaxis®: Unique Position Sensing Solution
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Triaxis®
Part Status Active
For Measuring Rotary Position
Technology Hall Effect
Rotation Angle - Electrical, Mechanical 0° ~ 360°, Continuous
Linear Range -
Output SPI
Output Signal -
Actuator Type External Magnet, Not Included
Linearity ±1°
Resistance (Ohms) -
Resistance Tolerance -
Voltage - Supply 4.5 V ~ 5.5 V
Mounting Type Surface Mount
Termination Style SMD (SMT) Tab
Operating Temperature -40°C ~ 125°C
 
For Use With
You May Also Be Interested In
  • AS5050A-BQFM - ams | AS5050A-BQFMCT-ND DigiKey Electronics
  • AS5050A-BQFM
  • ams
  • IC ENCODER ROTARY 10BIT 16QFN
  • Unit Price 5,98000
  • AS5050A-BQFMCT-ND
Additional Resources
Standard Package ? 1
Other Names MLX90316KDC-BDG-SPICT
MLX90316KDC-BDG-SPICT-ND
MLX90316KDC-SPI-ND
MLX90316KDC-SPICT
MLX90316KDC-SPICT-ND

01:32:48 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,26000 6,26
10 5,59100 55,91
25 5,03200 125,80
100 4,58450 458,45
250 4,13720 1.034,30
500 3,71232 1.856,16
1.000 3,13087 3.130,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback