Add To Favorites
Product Overview
Digi-Key Part Number MLX90242ESE-GAA-000-RECT-ND
Quantity Available 16.023
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX90242ESE-GAA-000-RE

Description IC HALL SENSOR LINEAR TSOT23
Expanded Description Hall Effect Sensor Single Axis TSOT-23-3
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets MLX90242 Datasheet
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Linear
Technology Hall Effect
Axis Single
Sensing Range Unlimited
Voltage - Supply 4.5 V ~ 5.5 V
Current - Supply (Max) 4.5mA
Current - Output (Max) 100µA
Output Type Analog Voltage
Resolution -
Bandwidth -
Operating Temperature -40°C ~ 85°C (TA)
Features -
Package / Case TO-236-3, SC-59, SOT-23-3
Supplier Device Package TSOT-23-3
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX90242ESE-GAA-000-RECT

18:25:47 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,90000 1,90
10 1,71600 17,16
25 1,53240 38,31
100 1,37910 137,91
250 1,22584 306,46
500 1,07264 536,32
1.000 0,88875 888,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback