Add To Favorites
Product Overview
Digi-Key Part Number MLX75303KXD-EAA-000-RECT-ND
Quantity Available 5.507
Can ship immediately
Manufacturer

Manufacturer Part Number

MLX75303KXD-EAA-000-RE

Description IC OPTICAL SW SCHMITT TRIG 8SOIC
Expanded Description Optical Sensor 850nm Switch Open Drain 8-SOIC (0.154", 3.90mm Width)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets MLX75303 Datasheet
RoHS Information HF/Green Compliance Declaration
Product Attributes Select All
Categories
Manufacturer

Melexis Technologies NV

Series Automotive, AEC-Q100, SensorEyeC™
Part Status Active
Wavelength 850nm
Type Switch
Output Type Open Drain
Package / Case 8-SOIC (0.154", 3.90mm Width)
Operating Temperature -40°C ~ 125°C (TA)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MLX75303KXD-AAA-000-RECT
MLX75303KXD-AAA-000-RECT-ND
MLX75303KXD-EAA-000-RECT
MLX75303KXD-EEA-000-RECT
MLX75303KXD-EEA-000-RECT-ND

02:59:56 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,28000 1,28
10 1,13200 11,32
25 1,02320 25,58
100 0,89520 89,52
250 0,78564 196,41
500 0,69428 347,14
1.000 0,54812 548,12

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
Send Feedback