Add To Favorites
Product Overview
Digi-Key Part Number 1182-1028-ND
Quantity Available 35
Can ship immediately
Manufacturer

Manufacturer Part Number

BMOD0500 P016 B01

Description CAP 500F 16V CHASSIS MOUNT
Expanded Description 500F (EDLC) Supercapacitor 16V Module, Screw Terminals 2.1 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series -
Packaging ? Bulk ?
Part Status Active
Capacitance 500F
Tolerance -
Voltage - Rated 16V
ESR (Equivalent Series Resistance) 2.1 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Screw Terminals
Mounting Type Chassis Mount
Package / Case Module, Screw Terminals
Lead Spacing -
Size / Dimension 16.457" L x 2.677" W (418.00mm x 68.00mm)
Height - Seated (Max) 7.047" (179.00mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3
Other Names 109005B
1182-1028
BMOD0500P016B01

18:40:14 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 544,31000 544,31
10 521,80500 5.218,05

Submit a request for quotation on quantities greater than those displayed.

Send Feedback