Add To Favorites
Product Overview
Digi-Key Part Number 1182-1037-ND
Quantity Available 212
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP3400 P285 K04

Description CAP 3400F 2.85V THREADED
Expanded Description 3400F (EDLC) Supercapacitor 2.85V Axial, Can 0.28 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets BCAP3400 P285 K04/05 Datasheet
RoHS Information K2 Cell Series RoHS Declaration
Featured Product DuraBlue™ K2 Ultracapacitors
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series Durablue™, K2
Packaging ? Bulk ?
Part Status Active
Capacitance 3400F
Tolerance -
Voltage - Rated 2.85V
ESR (Equivalent Series Resistance) 0.28 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Threaded Stud
Mounting Type Chassis Mount
Package / Case Axial, Can
Lead Spacing -
Size / Dimension 2.390" Dia x 5.433" L (60.70mm x 138.00mm)
Height - Seated (Max) -
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 15
Other Names 1182-1037
129324

05:28:16 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 67,09000 67,09
10 62,89700 628,97
25 60,80000 1.520,00
50 56,60680 2.830,34
100 54,51020 5.451,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback