Add To Favorites
Product Overview
Digi-Key Part Number 1182-1015-ND
Quantity Available 2.071
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0310 P270 T10

Description CAP 310F 2.7V THROUGH HOLE
Expanded Description 310F (EDLC) Supercapacitor 2.7V Radial, Can 2.2 mOhm 1500 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Product Training Modules D Cell Series of Ultracapacitors
RoHS Information DC Cell Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series BC
Packaging ? Bulk ?
Part Status Active
Capacitance 310F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 2.2 mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.472" (12.00mm)
Size / Dimension 1.311" Dia (33.30mm)
Height - Seated (Max) 2.421" (61.50mm)
Operating Temperature -40°C ~ 65°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 250
Other Names 108755
1182-1015
BCAP0310P270T10

06:05:00 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,49000 11,49
10 10,91300 109,13
25 10,33800 258,45
50 9,18920 459,46
100 8,61490 861,49
250 8,04060 2.010,15
500 7,63858 3.819,29
1.000 7,17912 7.179,12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback