Add To Favorites
Product Overview
Digi-Key Part Number 1182-1014-ND
Quantity Available
Manufacturer

Manufacturer Part Number

BCAP0150 P270 T07

Description CAP 150F 2.7V THROUGH HOLE
Expanded Description 150F (EDLC) Supercapacitor 2.7V Radial, Can - Snap-In 14 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 150F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 14 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can - Snap-In
Lead Spacing 0.394" (10.00mm)
Size / Dimension 0.984" Dia (25.00mm)
Height - Seated (Max) 2.047" (52.00mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 400
Other Names 107788
1182-1014
BCAP0150P270T07

02:53:35 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 15,82000 15,82
10 15,03500 150,35
25 14,24360 356,09
50 12,66080 633,04
100 11,86950 1.186,95
250 11,07816 2.769,54
500 10,52428 5.262,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback