Add To Favorites
Product Overview
Digi-Key Part Number 1182-1011-ND
Quantity Available 12.094
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0050 P270 T01

Description CAP 50F 2.7V THROUGH HOLE
Expanded Description 50F (EDLC) Supercapacitor 2.7V Radial, Can 20 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 50F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 20 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.709" Dia (18.00mm)
Height - Seated (Max) 1.634" (41.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 800
Other Names 107787
1182-1011
BCAP0050P270T01

21:45:39 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,68000 6,68
10 5,94200 59,42
25 5,64480 141,12
50 5,19940 259,97
100 4,75370 475,37
250 4,30808 1.077,02
500 4,08524 2.042,62
1.000 3,78814 3.788,14

Submit a request for quotation on quantities greater than those displayed.

Send Feedback