Add To Favorites
Product Overview
Digi-Key Part Number 1182-1010-ND
Quantity Available 23.193
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0025 P270 T01

Description CAP 25F 2.7V THROUGH HOLE
Expanded Description 25F (EDLC) Supercapacitor 2.7V Radial, Can 42 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 25F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 42 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.295" (7.50mm)
Size / Dimension 0.630" Dia (16.00mm)
Height - Seated (Max) 1.083" (27.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1.500
Other Names 107877
1182-1010
BCAP0025P270T01

18:15:39 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,66000 4,66
10 4,19700 41,97
25 3,91720 97,93
50 3,63740 181,87
100 3,17110 317,11
250 2,79800 699,50
500 2,61148 1.305,74
1.000 2,42495 2.424,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback