Add To Favorites
Product Overview
Digi-Key Part Number 1182-1009-ND
Quantity Available 79.666
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0010 P270 T01

Description CAP 10F 2.7V THROUGH HOLE
Expanded Description 10F (EDLC) Supercapacitor 2.7V Radial, Can 75 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 10F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 75 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 1.240" (31.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 3.000
Other Names 108581
1182-1009
BCAP0010P270T01

15:32:50 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,19000 3,19
10 2,57000 25,70
25 2,41600 60,40
50 2,21040 110,52
100 2,00480 200,48
250 1,64504 411,26
500 1,49080 745,40
1.000 1,38799 1.387,99
5.000 1,31088 6.554,38

Submit a request for quotation on quantities greater than those displayed.

Send Feedback