Add To Favorites
Product Overview
Digi-Key Part Number 1182-1008-ND
Quantity Available 50.145
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0005 P270 T01

Description CAP 5F 2.7V THROUGH HOLE
Expanded Description 5F (EDLC) Supercapacitor 2.7V Radial, Can 170 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 5F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 170 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names 108580
1182-1008
BCAP0005P270T01

11:15:18 2.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,60000 2,60
10 2,10900 21,09
25 1,91760 47,94
50 1,84080 92,04
100 1,61080 161,08
250 1,38068 345,17
500 1,22728 613,64
1.000 1,07386 1.073,86
5.000 0,99716 4.985,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback