Add To Favorites
Product Overview
Digi-Key Part Number 1182-1007-ND
Quantity Available 6.372
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0003 P270 T01

Description CAP 3.3F 2.7V THROUGH HOLE
Expanded Description 3.3F (EDLC) Supercapacitor 2.7V Radial, Can 290 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 3.3F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 290 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.197" (5.00mm)
Size / Dimension 0.394" Dia (10.00mm)
Height - Seated (Max) 0.846" (21.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4.000
Other Names 109051
1182-1007
BCAP0003P270T01

11:56:50 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,05000 3,05
10 2,47100 24,71
25 2,24600 56,15
50 2,15600 107,80
100 1,88660 188,66
250 1,61708 404,27
500 1,43740 718,70
1.000 1,25772 1.257,72
5.000 1,16788 5.839,42

Submit a request for quotation on quantities greater than those displayed.

Send Feedback