Add To Favorites
Product Overview
Digi-Key Part Number 1182-1006-ND
Quantity Available 9.200
Can ship immediately
Manufacturer

Manufacturer Part Number

BCAP0001 P270 T01

Description CAP 1F 2.7V THROUGH HOLE
Expanded Description 1F (EDLC) Supercapacitor 2.7V Radial, Can 700 mOhm 1000 Hrs @ 65°C
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets HC Series Datasheet
Product Training Modules HC Series Overview
RoHS Information HC Series RoHS Declaration
Product Attributes Select All
Categories
Manufacturer

Maxwell Technologies Inc.

Series HC
Packaging ? Bulk ?
Part Status Active
Capacitance 1F
Tolerance -
Voltage - Rated 2.7V
ESR (Equivalent Series Resistance) 700 mOhm
Lifetime @ Temp. 1000 Hrs @ 65°C
Termination Through Hole
Mounting Type Through Hole
Package / Case Radial, Can
Lead Spacing 0.150" (3.80mm)
Size / Dimension 0.315" Dia (8.00mm)
Height - Seated (Max) 0.532" (13.50mm)
Operating Temperature -40°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 8.800
Other Names 109049
1182-1006
BCAP0001P270T01

22:00:40 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,17000 2,17
10 1,75500 17,55
25 1,59520 39,88
50 1,53160 76,58
100 1,34010 134,01
250 1,14864 287,16
500 1,02104 510,52
1.000 0,89340 893,40
5.000 0,82959 4.147,94

Submit a request for quotation on quantities greater than those displayed.

Send Feedback