Add To Favorites
Product Overview
Digi-Key Part Number MX7543JN+-ND
Quantity Available 105
Can ship immediately

Factory Stock ?: 700
Manufacturer

Manufacturer Part Number

MX7543JN+

Description IC DAC 12BIT SERIAL IN 16-DIP
Expanded Description 12 Bit Digital to Analog Converter 1 16-PDIP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Number of Bits 12
Number of D/A Converters 1
Settling Time 2µs
Output Type Current - Unbuffered
Differential Output Yes
Data Interface Serial
Reference Type External
Voltage - Supply, Analog 5V
Voltage - Supply, Digital 5V
INL/DNL (LSB) ±1 (Max), ±2 (Max)
Architecture R-2R
Operating Temperature 0°C ~ 70°C
Package / Case 16-DIP (0.300", 7.62mm)
Supplier Device Package 16-PDIP
 
Additional Resources
Standard Package ? 25

18:03:14 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,37000 9,37
10 8,90500 89,05
50 8,84420 442,21

Submit a request for quotation on quantities greater than those displayed.

Send Feedback