Add To Favorites
Product Overview
Digi-Key Part Number MAX999EUK+TCT-ND
Quantity Available 1.745
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX999EUK+T

Description IC COMP BEYOND-THE-RAILS SOT23-5
Expanded Description Comparator General Purpose CMOS, TTL SOT-23-5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series Beyond-the-Rails™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 1
Output Type CMOS, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 1.5mV @ 5V
Current - Input Bias (Max) 15µA @ 5V
Current - Output (Typ) -
Current - Quiescent (Max) 7mA
CMRR, PSRR (Typ) 80dB CMRR, 86.02dB PSRR
Propagation Delay (Max) 7ns
Hysteresis 3.5mV
Operating Temperature -40°C ~ 85°C
Package / Case SC-74A, SOT-753
Mounting Type Surface Mount
Supplier Device Package SOT-23-5
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

22:27:06 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 7,25000 7,25
10 6,83500 68,35
25 5,46560 136,64
50 5,19200 259,60
100 4,78610 478,61
250 4,54068 1.135,17
500 4,37074 2.185,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX999EUK+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 3,28513
  • Digi-Reel® ? : MAX999EUK+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.745 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback