Add To Favorites
Product Overview
Digi-Key Part Number MAX995EUD+-ND
Quantity Available 2.491
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX995EUD+

Description IC COMPARATOR R-R 14-TSSOP
Expanded Description Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 14-TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets MAX987-996
Part Numbering System
Product Training Modules Lead (SnPb) Finish for COTS
Long-Term Supply Program
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1314 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 4
Output Type CMOS, Push-Pull, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.5 V ~ 5.5 V, ±1.25 V ~ 2.75 V
Voltage - Input Offset (Max) 5mV @ 5.5V
Current - Input Bias (Max) 1pA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 96µA
CMRR, PSRR (Typ) 80dB CMRR, 80dB PSRR
Propagation Delay (Max) 210ns
Hysteresis ±2.5mV
Operating Temperature -40°C ~ 85°C
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
 
Additional Resources
Standard Package ? 96

22:57:20 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,37100 23,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX995EUD+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 30.000 - Factory Stock ?
  • Unit Price: 1,92920
Send Feedback