Add To Favorites
Product Overview
Digi-Key Part Number MAX9924UAUB+CT-ND
Quantity Available 2.560
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9924UAUB+T

Description IC SENSOR INTERFACE VARI 10MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Sensor Interface
Input Type Differential
Output Type Logic
Interface Differential
Current - Supply 5mA
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1

07:17:31 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,19000 5,19
10 4,89500 48,95
25 3,91600 97,90
50 3,72400 186,20
100 3,42650 342,65
250 3,25372 813,43
500 3,12894 1.564,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tube ? : MAX9924UAUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 722 - Immediate
  • Unit Price: 6,14000
  • Tape & Reel (TR) ? : MAX9924UAUB+TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 2,35151
  • Digi-Reel® ? : MAX9924UAUB+DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.560 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback