Add To Favorites
Product Overview
Digi-Key Part Number MAX9922EUB+TCT-ND
Quantity Available 3.713
Can ship immediately

Factory Stock ?: 383
Manufacturer

Manufacturer Part Number

MAX9922EUB+T

Description IC OPAMP CURR SENSE 10KHZ 10UMAX
Expanded Description Current Sense Amplifier 1 Circuit 10-uMAX
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type -
Slew Rate 0.4 V/µs
Gain Bandwidth Product -
-3db Bandwidth 10kHz
Current - Input Bias 1pA
Voltage - Input Offset 0.1µV
Current - Supply 780µA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 2.85 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package 10-uMAX
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9922EUB+TCT

08:13:00 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,41000 3,41
10 3,21400 32,14
25 2,57120 64,28
50 2,44260 122,13
100 2,24980 224,98
250 2,13408 533,52
500 2,05690 1.028,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9922EUB+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 1,54268
  • Digi-Reel® ? : MAX9922EUB+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.713 - Immediate
    383 - Factory Stock ?
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9922EUB+-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.870 - Immediate
  • Unit Price: 2,12000
Send Feedback