Add To Favorites
Product Overview
Digi-Key Part Number MAX9918ASA+-ND
Quantity Available 2.441
Can ship immediately

Factory Stock ?: 900
Manufacturer

Manufacturer Part Number

MAX9918ASA+

Description IC OPAMP CURR SENSE 75KHZ 8SOIC
Expanded Description Current Sense Amplifier 1 Circuit Rail-to-Rail 8-SOIC Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Amplifier Type Current Sense
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.6 V/µs
Gain Bandwidth Product -
-3db Bandwidth 75kHz
Current - Input Bias 175µA
Voltage - Input Offset 400µV
Current - Supply 1mA
Current - Output / Channel -
Voltage - Supply, Single/Dual (±) 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100

00:36:21 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,47000 1,47
10 1,39200 13,92
50 1,38220 69,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9918ASA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1,16136
Send Feedback