Add To Favorites
Product Overview
Digi-Key Part Number MAX9911EXT+TCT-ND
Quantity Available 299
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9911EXT+T

Description IC OPAMP GP 200KHZ RRO SC70-6
Expanded Description General Purpose Amplifier 1 Circuit Rail-to-Rail SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type General Purpose
Number of Circuits 1
Output Type Rail-to-Rail
Slew Rate 0.1 V/µs
Gain Bandwidth Product 200kHz
-3db Bandwidth -
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 4µA
Current - Output / Channel 15mA
Voltage - Supply, Single/Dual (±) 1.8 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9911EXT+TCT

05:39:16 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,06000 1,06
10 1,00000 10,00
25 0,80000 20,00
50 0,76000 38,00
100 0,69990 69,99
250 0,66392 165,98
500 0,63992 319,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9911EXT+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,47994
  • Digi-Reel® ? : MAX9911EXT+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 299 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback