Add To Favorites
Product Overview
Digi-Key Part Number MAX9867ETJ+TCT-ND
Quantity Available 9.408
Can ship immediately
Manufacturer

Manufacturer Part Number

MAX9867ETJ+T

Description IC STEREO AUD CODEC LP 32TQFN
Expanded Description Stereo Audio Interface 18 b I²C, Serial 32-TQFN-EP (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Stereo Audio
Data Interface I²C, Serial
Resolution (Bits) 18 b
Number of ADCs / DACs 2 / 2
Sigma Delta Yes
S/N Ratio, ADCs / DACs (db) Typ -
Dynamic Range, ADCs / DACs (db) Typ 85 / 90
Voltage - Supply, Analog 1.65 V ~ 1.95 V
Voltage - Supply, Digital 1.65 V ~ 1.95 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-WFQFN Exposed Pad
Supplier Device Package 32-TQFN-EP (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9867ETJ+TCT

20:47:25 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,59100 25,91
25 2,07320 51,83
50 1,96760 98,38
100 1,81400 181,40
250 1,71804 429,51
500 1,66046 830,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9867ETJ+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 1,24774
  • Digi-Reel® ? : MAX9867ETJ+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.408 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : MAX9867ETJ+-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.668 - Immediate
  • Unit Price: 2,85000
Send Feedback