Add To Favorites
Product Overview
Digi-Key Part Number MAX9814ETD+TCT-ND
Quantity Available 7.913
Can ship immediately

Factory Stock ?: 577
Manufacturer

Manufacturer Part Number

MAX9814ETD+T

Description IC AMP AUDIO MONO AB MIC 14TDFN
Expanded Description Amplifier IC 1-Channel (Mono) Class AB 14-TDFN-EP (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Class AB
Output Type 1-Channel (Mono)
Max Output Power x Channels @ Load -
Voltage - Supply 2.7 V ~ 5.5 V
Features AGC, Microphone, Shutdown
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C (TA)
Supplier Device Package 14-TDFN-EP (3x3)
Package / Case 14-WFDFN Exposed Pad
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names MAX9814ETD+TCT

01:26:23 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,45000 1,45
10 1,37300 13,73
25 1,09400 27,35
50 1,04620 52,31
100 0,95980 95,98
250 0,91180 227,95
500 0,87342 436,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX9814ETD+TTR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,66226
  • Digi-Reel® ? : MAX9814ETD+TDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.913 - Immediate
    577 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback