Add To Favorites
Product Overview
Digi-Key Part Number MAX976ESA+-ND
Quantity Available 3.554
Can ship immediately

Factory Stock ?: 500
Manufacturer

Manufacturer Part Number

MAX976ESA+

Description IC COMPARATOR DUAL 8-SOIC
Expanded Description Comparator General Purpose CMOS, Rail-to-Rail, TTL 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Maxim Integrated

Series -
Packaging ? Tube ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type CMOS, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5.5 V
Voltage - Input Offset (Max) 2mV @ 5V
Current - Input Bias (Max) 0.075µA @ 5.5V
Current - Output (Typ) -
Current - Quiescent (Max) 650µA
CMRR, PSRR (Typ) 95dB CMRR, 100dB PSRR
Propagation Delay (Max) 28ns
Hysteresis 4mV
Operating Temperature -40°C ~ 85°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 100

21:21:50 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,30000 3,30
10 3,18700 31,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : MAX976ESA+T-ND
  • Minimum Quantity: 2.500  Non-Stock ?
  • Quantity Available: 32.500 - Factory Stock ?
  • Unit Price: 2,99458
Send Feedback